

CCA-000-M02R211 | |
---|---|
DigiKey Part Number | NOR1462-ND |
Manufacturer | |
Manufacturer Product Number | CCA-000-M02R211 |
Description | CIRC CBL 8POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,98000 € | 40,98 € |
20 | 33,17050 € | 663,41 € |
40 | 31,58775 € | 1.263,51 € |
60 | 30,69783 € | 1.841,87 € |
100 | 29,61220 € | 2.961,22 € |
260 | 27,83562 € | 7.237,26 € |
Unit Price without VAT: | 40,98000 € |
---|---|
Unit Price with VAT: | 48,76620 € |