
998-9P-7.5 | |
|---|---|
DigiKey Part Number | 37-998-9P-7.5-ND |
Manufacturer | |
Manufacturer Product Number | 998-9P-7.5 |
Description | 9P TIN CAN DSUB SHIELD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer NorComp Inc. | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Steel |
Number of Positions 9 | Plating Tin |
Compatible Shell Size E | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 998-9P-6.5 | NorComp Inc. | 894 | 37-998-9P-6.5-ND | 0,38000 € | Parametric Equivalent |
| 998-9P-7.5S | NorComp Inc. | 927 | 37-998-9P-7.5S-ND | 0,38000 € | Parametric Equivalent |
| 998-9P-9.5 | NorComp Inc. | 889 | 37-998-9P-9.5-ND | 0,48000 € | Parametric Equivalent |
| A30E800901 | Northern Technologies | 299 | 6022-A30E800901-ND | 0,63000 € | Parametric Equivalent |
| DE44994-14 | ITT Cannon, LLC | 250 | 1003-DE44994-14-ND | 20,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34360 € | 8,59 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,31170 € | 31,17 € |
| 250 | 0,29212 € | 73,03 € |
| 500 | 0,27818 € | 139,09 € |
| 1.000 | 0,26489 € | 264,89 € |
| 3.000 | 0,24512 € | 735,36 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

