
998-15P-7.2 | |
|---|---|
DigiKey Part Number | 37-998-15P-7.2-ND |
Manufacturer | |
Manufacturer Product Number | 998-15P-7.2 |
Description | 15P TIN CAN DSUB SHIELD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer NorComp Inc. | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Steel |
Number of Positions 15 | Plating Tin |
Compatible Shell Size A | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 998-15P-9.5 | NorComp Inc. | 802 | 37-998-15P-9.5-ND | 0,99000 € | Parametric Equivalent |
| A30E801501 | Northern Technologies | 359 | 6022-A30E801501-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,74160 € | 18,54 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,67230 € | 67,23 € |
| 250 | 0,63012 € | 157,53 € |
| 900 | 0,57562 € | 518,06 € |
| 1.800 | 0,54814 € | 986,65 € |
| 2.700 | 0,53269 € | 1.438,26 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

