Direct

993-025-010-031 | |
|---|---|
DigiKey Part Number | 993-125P45-ND |
Manufacturer | |
Manufacturer Product Number | 993-025-010-031 |
Description | CONN BACKSHELL 25POS 45DEG GRAY |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 45° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 993-025-010R031 | NorComp Inc. | 70 | 993-125P45E-ND | 1,89000 € | Direct |


