993-009-020-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 4.003
Unit Price: 2,33000 €
Datasheet
9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

993-009-020-121

DigiKey Part Number
993-09MP45-ND
Manufacturer
Manufacturer Product Number
993-009-020-121
Description
CONN BACKSHELL 9POS 45DEG SHLD
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Obsolete
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Plating
Chrome
Number of Positions
9
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
993-009-020R121NorComp Inc.4.003993-09MP45E-ND2,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes