
988-068-130L121 | |
|---|---|
DigiKey Part Number | 988-068-130L121-ND |
Manufacturer | |
Manufacturer Product Number | 988-068-130L121 |
Description | CONN D-TYPE PLUG 68POS SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Solder Cup | |
Shell Material, Finish | Steel (Front) / Zinc (Rear), Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| 10 | 15,23700 € | 152,37 € |
| 25 | 14,28200 € | 357,05 € |
| 50 | 13,60060 € | 680,03 € |
| 100 | 12,95160 € | 1.295,16 € |
| 250 | 12,14152 € | 3.035,38 € |
| 500 | 11,56282 € | 5.781,41 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 21,33670 € |







