Direct

986-009-020L121 | |
|---|---|
DigiKey Part Number | 986-009-020L121-ND |
Manufacturer | |
Manufacturer Product Number | 986-009-020L121 |
Description | CONN BACKSHELL 9P 180DEG SHD 1PC |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Nickel | |
Hardware | - | |
Features | - | |
Color | Silver |


