983-009-010R012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.617
Unit Price: 4,09000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 8.363
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 103
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 501
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 1,28520 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 749
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 0,99192 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 346
Unit Price: 6,68000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 169
Unit Price: 8,62000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 3,39280 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 267
Unit Price: 5,14000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 193
Unit Price: 7,74000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 4,13756 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-009-010R012

DigiKey Part Number
983-009-010R012-ND
Manufacturer
Manufacturer Product Number
983-009-010R012
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,04019 €1.040,19 €
Manufacturers Standard Package
Unit Price without VAT:1,04019 €
Unit Price with VAT:1,23783 €