Direct

982-025-020-121 | |
|---|---|
DigiKey Part Number | 925UA-ND |
Manufacturer | |
Manufacturer Product Number | 982-025-020-121 |
Description | CONN BACKSHELL 25P 90/180DEG SHD |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 90°, 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 982-025-020R121 | NorComp Inc. | 19 | 925UAE-ND | 13,01000 € | Direct |


