982-025-010-031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 24
Unit Price: 13,17000 €
Datasheet
Image for 982-025-010-031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

982-025-010-031

DigiKey Part Number
925U-ND
Manufacturer
Manufacturer Product Number
982-025-010-031
Description
CONN BACKSHELL 25P 90/180DEG GRY
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes