979-009-030-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 6.243
Unit Price: 3,49000 €
Datasheet
9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

979-009-030-121

DigiKey Part Number
909Z-ND
Manufacturer
Manufacturer Product Number
979-009-030-121
Description
CONN BACKSHELL 9POS 180DEG SHLD
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Obsolete
Material
Metal, Zinc Alloy
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
979-009-030R121NorComp Inc.6.243909ZE-ND3,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes