
971-RTHMBSCREWZ | |
|---|---|
DigiKey Part Number | 971-RTHMBSCREWZ-ND |
Manufacturer | |
Manufacturer Product Number | 971-RTHMBSCREWZ |
Description | THUMBSCREW 4-40 FOR 971 SERIES |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Backshell, Series 971 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell, Series 971 | |
Features | - | |
Length - Threaded Portion Below Head | 0.191" (4.85mm) | |
Length - Below Head | 0.993" (25.22mm) | |
Thread Size | 4-40 | |
Base Product Number |

