
967-009-010R011 | |
|---|---|
DigiKey Part Number | NOR1100-ND |
Manufacturer | |
Manufacturer Product Number | 967-009-010R011 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 967-009-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 9,54000 € | 95,40 € |
| 25 | 8,94200 € | 223,55 € |
| 50 | 8,51540 € | 425,77 € |
| 100 | 8,10890 € | 810,89 € |
| 250 | 7,60160 € | 1.900,40 € |
| 500 | 7,23916 € | 3.619,58 € |
| 1.000 | 6,89405 € | 6.894,05 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |



