
960-SCREW-256 | |
|---|---|
DigiKey Part Number | 37-960-SCREW-256-ND |
Manufacturer | |
Manufacturer Product Number | 960-SCREW-256 |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.299" (7.60mm) | |
Thread Size | 2-56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,34970 € | 174,85 € |
| 1.000 | 0,33299 € | 332,99 € |
| 5.000 | 0,29724 € | 1.486,20 € |
| 10.000 | 0,28306 € | 2.830,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


