
957-015-010R011 | |
|---|---|
DigiKey Part Number | 957-1511E-ND |
Manufacturer | |
Manufacturer Product Number | 957-015-010R011 |
Description | BACKSHELL GENDER CHANGER 15/15P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position Gender Changer Connector Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 957-015-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 15, 15 | |
Compatible Shell Size | A, A | |
Compatible D-Sub Size | (15pos and 26pos) and (15pos and 26Pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,17680 € | 29,42 € |
| 50 | 1,12060 € | 56,03 € |
| 100 | 1,06700 € | 106,70 € |
| 300 | 0,98737 € | 296,21 € |
| 500 | 0,95238 € | 476,19 € |
| 1.000 | 0,90693 € | 906,93 € |
| 2.500 | 0,85017 € | 2.125,42 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


