
957-009-020R121 | |
|---|---|
DigiKey Part Number | 957-0921E-ND |
Manufacturer | |
Manufacturer Product Number | 957-009-020R121 |
Description | BACKSHELL GENDER CHANGE 9/9P SHD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position Gender Changer Connector Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 957-009-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 9, 9 | |
Compatible Shell Size | E, E | |
Compatible D-Sub Size | (9pos and HD 15pos) and (9pos and HD15pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,79600 € | 44,90 € |
| 50 | 1,71040 € | 85,52 € |
| 100 | 1,62880 € | 162,88 € |
| 300 | 1,50720 € | 452,16 € |
| 500 | 1,45384 € | 726,92 € |
| 1.000 | 1,38446 € | 1.384,46 € |
| 2.500 | 1,29784 € | 3.244,60 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |






