
956-009-020R121 | |
|---|---|
DigiKey Part Number | 956-09SMPE-ND |
Manufacturer | |
Manufacturer Product Number | 956-009-020R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 956-009-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,06560 € | 26,64 € |
| 50 | 1,01460 € | 50,73 € |
| 100 | 0,96610 € | 96,61 € |
| 300 | 0,89400 € | 268,20 € |
| 500 | 0,86234 € | 431,17 € |
| 1.000 | 0,82117 € | 821,17 € |
| 2.500 | 0,76978 € | 1.924,45 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

