


8P1P00617NJL521 | |
|---|---|
DigiKey Part Number | 8P1P00617NJL521-ND |
Manufacturer | |
Manufacturer Product Number | 8P1P00617NJL521 |
Description | CONN PLUG MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Yellow |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 6A |
Connector Type | Voltage Rating 450V |
Number of Positions 6 | Cable Opening 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 8,19889 € | 147,58 € |
| Unit Price without VAT: | 8,19889 € |
|---|---|
| Unit Price with VAT: | 9,75668 € |


