


8P1P00417BAL521 | |
|---|---|
DigiKey Part Number | 8P1P00417BAL521-ND |
Manufacturer | |
Manufacturer Product Number | 8P1P00417BAL521 |
Description | CONN PLUG MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Blue, Gray |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Features Backshell, Strain Relief |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 500V |
Number of Positions 4 | Cable Opening 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 8,00944 € | 144,17 € |
| Unit Price without VAT: | 8,00944 € |
|---|---|
| Unit Price with VAT: | 9,53123 € |


