
879-07A-203RF01 | |
|---|---|
DigiKey Part Number | 37-879-07A-203RF01-ND |
Manufacturer | |
Manufacturer Product Number | 879-07A-203RF01 |
Description | FEMALE M16 CIRCULAR CONNECTOR FR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 879-07A-203RF01 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 12,77900 € | 127,79 € |
| 25 | 11,97840 € | 299,46 € |
| 50 | 11,40680 € | 570,34 € |
| 100 | 10,86260 € | 1.086,26 € |
| 250 | 10,18296 € | 2.545,74 € |
| 500 | 9,69752 € | 4.848,76 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |

