878-07B-103RKT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

878-07B-103RKT1

DigiKey Part Number
37-878-07B-103RKT1-ND
Manufacturer
Manufacturer Product Number
878-07B-103RKT1
Description
MALE M16 CIRCULAR CONNECTOR CABL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
878-07B-103RKT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
0.256" ~ 0.287" (6.50mm ~ 7.30mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
In-Stock: 25
Can ship immediately
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,82000 €18,82 €
1015,99700 €159,97 €
2515,14040 €378,51 €
Manufacturers Standard Package
Unit Price without VAT:18,82000 €
Unit Price with VAT:22,39580 €