
878-07A-203RLS1 | |
|---|---|
DigiKey Part Number | 37-878-07A-203RLS1-ND |
Manufacturer | |
Manufacturer Product Number | 878-07A-203RLS1 |
Description | FEMALE M16 CIRCULAR CONNECTOR CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 878-07A-203RLS1 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.709" (18.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating Flash |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 12,18100 € | 121,81 € |
| 25 | 11,41760 € | 285,44 € |
| 75 | 10,87640 € | 815,73 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

