6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

878-006-203RLS1

DigiKey Part Number
37-878-006-203RLS1-ND
Manufacturer
Manufacturer Product Number
878-006-203RLS1
Description
FEMALE M16 CIRCULAR CONNECTOR CA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
878-006-203RLS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
0.709" (18.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,28000 €14,28 €
1012,13700 €121,37 €
2511,37640 €284,41 €
7510,52787 €789,59 €
15010,02573 €1.503,86 €
3009,54760 €2.864,28 €
5259,17842 €4.818,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,28000 €
Unit Price with VAT:16,99320 €