
878-003-203RKT1 | |
|---|---|
DigiKey Part Number | 37-878-003-203RKT1-ND |
Manufacturer | |
Manufacturer Product Number | 878-003-203RKT1 |
Description | FEMALE M16 CIRCULAR CONNECTOR CA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 878-003-203RKT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Cable Opening | 0.256" ~ 0.287" (6.50mm ~ 7.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,01000 € | 24,01 € |
| 10 | 20,41000 € | 204,10 € |
| 25 | 19,13240 € | 478,31 € |
| 50 | 18,21940 € | 910,97 € |
| 100 | 17,35030 € | 1.735,03 € |
| 250 | 16,26520 € | 4.066,30 € |
| 500 | 15,50342 € | 7.751,71 € |
| Unit Price without VAT: | 24,01000 € |
|---|---|
| Unit Price with VAT: | 28,57190 € |









