Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




861-R03-113R001 | |
|---|---|
DigiKey Part Number | 861-R03-113R001-ND |
Manufacturer | |
Manufacturer Product Number | 861-R03-113R001 |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 861-R03-113R001 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861-003-113R001 | NorComp Inc. | 0 | 861-003-113R001-ND | 13,99800 € | Parametric Equivalent |
| 861-003-113R004 | NorComp Inc. | 0 | NOR1436-ND | 19,44000 € | Parametric Equivalent |
| 861-R03-113R004 | NorComp Inc. | 0 | NOR1816-ND | 14,19580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,99800 € | 699,90 € |
| Unit Price without VAT: | 13,99800 € |
|---|---|
| Unit Price with VAT: | 16,65762 € |



