Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




860-R03-213R001 | |
|---|---|
DigiKey Part Number | 860-R03-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 860-R03-213R001 |
Description | CONN PLUG FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 860-R03-213R001 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation A | Applications Industrial, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860-003-213R001 | NorComp Inc. | 0 | 860-003-213R001-ND | 9,85680 € | Parametric Equivalent |
| 860-003-213R004 | NorComp Inc. | 150 | NOR1427-ND | 11,22000 € | Parametric Equivalent |
| 860-R03-213R004 | NorComp Inc. | 0 | NOR1815-ND | 10,08800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,85680 € | 492,84 € |
| Unit Price without VAT: | 9,85680 € |
|---|---|
| Unit Price with VAT: | 11,72959 € |



