859-012-103R004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
859-012-103R004
NorComp Connector Solutions for Telematics
IP67/IP68 Circular Connectors by NorComp

859-012-103R004

DigiKey Part Number
NOR1424-ND
Manufacturer
Manufacturer Product Number
859-012-103R004
Description
CONN RCPT MALE 12P GOLD SLDR CUP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
859-012-103R004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
0.419" (10.64mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,95000 €15,95 €
1013,55700 €135,57 €
2512,70880 €317,72 €
7511,76093 €882,07 €
15011,19993 €1.679,99 €
30010,66587 €3.199,76 €
52510,25349 €5.383,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,95000 €
Unit Price with VAT:18,98050 €