



8582T3M-DC | |
|---|---|
DigiKey Part Number | 8582T3M-DC-ND |
Manufacturer | |
Manufacturer Product Number | 8582T3M-DC |
Description | CONN DUST COVER M12 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M12 Female Connector | |
Shell Size - Insert | M12 | |
Material | - | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,92520 € | 146,26 € |
| Unit Price without VAT: | 2,92520 € |
|---|---|
| Unit Price with VAT: | 3,48099 € |


