
858-R03-203RSU4 | |
|---|---|
DigiKey Part Number | 37-858-R03-203RSU4-ND |
Manufacturer | |
Manufacturer Product Number | 858-R03-203RSU4 |
Description | IP67 FEMALE M12 CABLE MOUNT 3 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,62100 € | 56,21 € |
| 25 | 5,26880 € | 131,72 € |
| 50 | 5,01700 € | 250,85 € |
| 100 | 4,77750 € | 477,75 € |
| 300 | 4,42120 € | 1.326,36 € |
| 500 | 4,26480 € | 2.132,40 € |
| 1.000 | 4,06143 € | 4.061,43 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

