5 (4 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

858-LP5-20SRLS4

DigiKey Part Number
37-858-LP5-20SRLS4-ND
Manufacturer
Manufacturer Product Number
858-LP5-20SRLS4
Description
M12 5P L-CODE FEMALE SS SHELL, S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5 (4 + PE)
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
L
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
16A
Voltage Rating
63V
Cable Opening
0.386" (9.80mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial, Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,81000 €22,81 €
1019,39200 €193,92 €
2518,17800 €454,45 €
5017,31060 €865,53 €
10016,48500 €1.648,50 €
25015,45388 €3.863,47 €
50014,71730 €7.358,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,81000 €
Unit Price with VAT:27,14390 €