Parametric Equivalent




858-012-103RLU1 | |
|---|---|
DigiKey Part Number | 858-012-103RLU1-ND |
Manufacturer | |
Manufacturer Product Number | 858-012-103RLU1 |
Description | CONN RCPT MALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-012-103RLU1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 12 | Voltage Rating 30V |
Shell Size - Insert M12-12 | Cable Opening 0.374" (9.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-012-103RLU4 | NorComp Inc. | 122 | NOR1414-ND | 13,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,38973 € | 629,23 € |
| Unit Price without VAT: | 8,38973 € |
|---|---|
| Unit Price with VAT: | 9,98378 € |




