


858-006-103RSS4 | |
|---|---|
DigiKey Part Number | 37-858-006-103RSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-006-103RSS4 |
Description | IP67 MALE M12 CABLE MOUNT 6 POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Tin |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert M12-6 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,47700 € | 84,77 € |
| 25 | 7,94560 € | 198,64 € |
| 75 | 7,35280 € | 551,46 € |
| 150 | 7,00193 € | 1.050,29 € |
| 300 | 6,66793 € | 2.000,38 € |
| 525 | 6,41002 € | 3.365,26 € |
| 1.050 | 6,10445 € | 6.409,67 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |


