Parametric Equivalent




858-006-103RKT1 | |
|---|---|
DigiKey Part Number | 858-006-103RKT1-ND |
Manufacturer | |
Manufacturer Product Number | 858-006-103RKT1 |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-006-103RKT1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 6 | Voltage Rating 30V |
Shell Size - Insert M12-6 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-006-103RKT4 | NorComp Inc. | 0 | NOR1808-ND | 22,28820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,89660 € | 1.094,83 € |
| Unit Price without VAT: | 21,89660 € |
|---|---|
| Unit Price with VAT: | 26,05695 € |


