856-004-213R004.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

856-004-213R004

DigiKey Part Number
37-856-004-213R004-ND
Manufacturer
Manufacturer Product Number
856-004-213R004
Description
IP67 FEMALE M8 PANEL MOUNT 4 POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Voltage Rating
60V
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,87000 €8,87 €
107,53800 €75,38 €
257,06520 €176,63 €
506,72760 €336,38 €
1006,40650 €640,65 €
3005,92887 €1.778,66 €
5005,71920 €2.859,60 €
1.0005,44654 €5.446,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,87000 €
Unit Price with VAT:10,55530 €