
855-R05-203R001 | |
|---|---|
DigiKey Part Number | 855-R05-203R001-ND |
Manufacturer | |
Manufacturer Product Number | 855-R05-203R001 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert M8-4 | Voltage Rating 125V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |

