


855-A04-203R001 | |
|---|---|
DigiKey Part Number | 855-A04-203R001-ND |
Manufacturer | |
Manufacturer Product Number | 855-A04-203R001 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 60V |
Shell Size - Insert M8-4 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Contact Finish Thickness - Mating Flash |
Termination Solder Cup | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Threaded | Applications Industrial, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,24320 € | 624,32 € |
| Unit Price without VAT: | 6,24320 € |
|---|---|
| Unit Price with VAT: | 7,42941 € |


