



855-005-203R004 | |
|---|---|
DigiKey Part Number | NOR1395-ND |
Manufacturer | |
Manufacturer Product Number | 855-005-203R004 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 855-005-203R004 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 5 | Voltage Rating 30V |
Shell Size - Insert M8-5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Termination Solder Cup | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Threaded | Applications Industrial, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| 10 | 8,19300 € | 81,93 € |
| 25 | 7,67920 € | 191,98 € |
| 50 | 7,31280 € | 365,64 € |
| 100 | 6,96370 € | 696,37 € |
| 300 | 6,44467 € | 1.933,40 € |
| 500 | 6,21672 € | 3.108,36 € |
| 1.000 | 5,92035 € | 5.920,35 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |





