Parametric Equivalent




850-003-103RLS4 | |
|---|---|
DigiKey Part Number | NOR1757-ND |
Manufacturer | |
Manufacturer Product Number | 850-003-103RLS4 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 850-003-103RLS4 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 3 | Voltage Rating 60V |
Shell Size - Insert M5-3 | Cable Opening 0.154" (3.91mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation Keyed | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850-003-103RLS1 | NorComp Inc. | 0 | 850-003-103RLS1-ND | 39,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,24520 € | 524,52 € |
| Unit Price without VAT: | 5,24520 € |
|---|---|
| Unit Price with VAT: | 6,24179 € |







