



822B010-273L501 | |
|---|---|
DigiKey Part Number | NOR1585-ND |
Manufacturer | |
Manufacturer Product Number | 822B010-273L501 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 8A |
Number of Positions 10 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.169" ~ 0.205" (4.30mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Shell Material Brass | Insert Material Polyphenylene Sulfide (PPS) |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 45,12944 € | 812,33 € |
| Unit Price without VAT: | 45,12944 € |
|---|---|
| Unit Price with VAT: | 53,70403 € |








