



822B003-173L001 | |
|---|---|
DigiKey Part Number | 822B003-173L001-ND |
Manufacturer | |
Manufacturer Product Number | 822B003-173L001 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 17A |
Number of Positions 3 | Voltage Rating 800V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.366" ~ 0.402" (9.30mm ~ 10.20mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Shell Material Brass | Insert Material Polyphenylene Sulfide (PPS) |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 34,75056 € | 625,51 € |
| Unit Price without VAT: | 34,75056 € |
|---|---|
| Unit Price with VAT: | 41,35317 € |










