Similar




821K003-173L571 | |
|---|---|
DigiKey Part Number | 821K003-173L571-ND |
Manufacturer | |
Manufacturer Product Number | 821K003-173L571 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Features Backshell, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 3 | Voltage Rating 430V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 821K003-173L601 | NorComp Inc. | 0 | 821K003-173L601-ND | 31,89667 € | Similar |


