



821B006-103R001 | |
|---|---|
DigiKey Part Number | NOR1528-ND |
Manufacturer | |
Manufacturer Product Number | 821B006-103R001 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 6 | Voltage Rating 350V |
Mounting Type Panel Mount | Cable Opening 0.413" (10.50mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 821B006-103R001 | NorComp Inc. | 8 | 5497-821B006-103R001-ND | 28,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 22,77639 € | 819,95 € |
| Unit Price without VAT: | 22,77639 € |
|---|---|
| Unit Price with VAT: | 27,10390 € |



