



821B005-103R001 | |
|---|---|
DigiKey Part Number | NOR1521-ND |
Manufacturer | |
Manufacturer Product Number | 821B005-103R001 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 821B005-103R001 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 9A |
Number of Positions 5 | Voltage Rating 415V |
Mounting Type Panel Mount | Cable Opening 0.413" (10.50mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 22,44667 € | 808,08 € |
| Unit Price without VAT: | 22,44667 € |
|---|---|
| Unit Price with VAT: | 26,71154 € |





