



821B-DC | |
|---|---|
DigiKey Part Number | NOR1465-ND |
Manufacturer | |
Manufacturer Product Number | 821B-DC |
Description | CONN DUST COVER SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 821B Female Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Lanyard, Water Resistant | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,45110 € | 745,11 € |
| Unit Price without VAT: | 7,45110 € |
|---|---|
| Unit Price with VAT: | 8,86681 € |












