IP67/IP68 Circular Connectors by NorComp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

820K009-273L301

DigiKey Part Number
820K009-273L301-ND
Manufacturer
Manufacturer Product Number
820K009-273L301
Description
CONN RCPT FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, Silver
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Features
Backshell, Strain Relief
Packaging
Tray
Shielding
Part Status
Active
Current Rating (Amps)
2A
Connector Type
Voltage Rating
200V
Number of Positions
9
Cable Opening
0.098" ~ 0.126" (2.50mm ~ 3.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Shell Finish
Nickel
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1834,63222 €623,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,63222 €
Unit Price with VAT:41,21234 €