


820K005-273L301 | |
|---|---|
DigiKey Part Number | 820K005-273L301-ND |
Manufacturer | |
Manufacturer Product Number | 820K005-273L301 |
Description | CONN RCPT FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Black, Silver |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Backshell, Strain Relief |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Type | Voltage Rating 280V |
Number of Positions 5 | Cable Opening 0.098" ~ 0.126" (2.50mm ~ 3.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 32,86500 € | 591,57 € |
| Unit Price without VAT: | 32,86500 € |
|---|---|
| Unit Price with VAT: | 39,10935 € |

