



820B007-173L401 | |
|---|---|
DigiKey Part Number | 820B007-173L401-ND |
Manufacturer | |
Manufacturer Product Number | 820B007-173L401 |
Description | CONN PLUG MALE 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black, Silver |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Features Backshell, Strain Relief |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 2.5A |
Connector Type | Voltage Rating 260V |
Number of Positions 7 | Cable Opening 0.130" ~ 0.165" (3.30mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 25,74500 € | 772,35 € |
| Unit Price without VAT: | 25,74500 € |
|---|---|
| Unit Price with VAT: | 30,63655 € |








