810-002-LP1R006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 6.537
Unit Price: 0,78000 €
Datasheet
2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810-002-LP1R006

DigiKey Part Number
LP1-006E-ND
Manufacturer
Manufacturer Product Number
810-002-LP1R006
Description
SHUNT 2MM LOW PROFILE .075" TIN
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.079" (2.00mm)
Height
0.075" (1.91mm)
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Thermoplastic
Voltage Rating
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes