Similar

800-002-SP2-001 | |
|---|---|
DigiKey Part Number | SP2-001-ND |
Manufacturer | |
Manufacturer Product Number | 800-002-SP2-001 |
Description | SHUNT 2MM STD PROFILE .177" GOLD |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Category | Height 0.177" (4.50mm) |
Manufacturer NorComp Inc. | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Thermoplastic, Glass Filled |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 1A |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 810-002-SP2L001 | NorComp Inc. | 0 | SP2-001E-ND | 0,65000 € | Similar |


