Direct
Similar

800-002-LP1-001 | |
|---|---|
DigiKey Part Number | LP1-001-ND |
Manufacturer | |
Manufacturer Product Number | 800-002-LP1-001 |
Description | SHUNT 2MM LOW PROFILE .075" GOLD |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.075" (1.91mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A |



